581L480X2CAT vs 581EL480X2CAT feature comparison

581L480X2CAT CTS Corporation

Buy Now Datasheet

581EL480X2CAT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION
Aging 3 PPM/20 YEAR 3 PPM/20 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 15 ppm
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.65mm 5.0mm x 3.2mm x 2.0mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Number of Terminals 8
Package Body Material CERAMIC
Package Equivalence Code LCC8,.12X.2,88/50
Supply Current-Max 9.5 mA

Compare 581L480X2CAT with alternatives

Compare 581EL480X2CAT with alternatives