581ER13002ITT vs 581R13002CTT feature comparison

581ER13002ITT CTS Corporation

Buy Now Datasheet

581R13002CTT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Aging 3 PPM/20 YEAR 3 PPM/20 YEAR
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.2% 0.2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 13 MHz 13 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC8,.12X.2,88/50
Physical Dimension 5.0mm x 3.2mm x 2.0mm 5.0mm x 3.2mm x 2.0mm
Rise Time-Max 6 ns 6 ns
Supply Current-Max 9.5 mA 9.5 mA
Supply Voltage-Max 3.15 V 3.15 V
Supply Voltage-Min 2.85 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare 581ER13002ITT with alternatives

Compare 581R13002CTT with alternatives