581EL194X2IAT vs 581L194X2IAT feature comparison

581EL194X2IAT CTS Corporation

Buy Now Datasheet

581L194X2IAT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown compliant
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION TR, 7 INCH
Aging 3 PPM/20 YEAR 3 PPM/20 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 15 ppm 8 ppm
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 19.44 MHz 19.44 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC8,.12X.2,88/50
Physical Dimension 5.0mm x 3.2mm x 2.0mm 5.0mm x 3.2mm x 1.65mm
Rise Time-Max 6 ns 6 ns
Supply Current-Max 9.5 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier GOLD FLASH OVER NICKEL
Base Number Matches 1 1

Compare 581EL194X2IAT with alternatives

Compare 581L194X2IAT with alternatives