581EL16302DAT
vs
581L16302CAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
Factory Lead Time
16 Weeks
16 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
TR, 7 INCH
Aging
3 PPM/20 YEAR
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
15 ppm
8 ppm
Frequency Stability
0.2%
0.2%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
16.384 MHz
16.384 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC8,.12X.2,88/50
Physical Dimension
5.0mm x 3.2mm x 2.0mm
5.0mm x 3.2mm x 1.65mm
Rise Time-Max
6 ns
6 ns
Supply Current-Max
9.5 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
GOLD FLASH OVER NICKEL
Base Number Matches
1
1
Compare 581EL16302DAT with alternatives
Compare 581L16302CAT with alternatives