58102-G61-07LF vs S14B-PHDKS feature comparison

58102-G61-07LF Amphenol FCi

Buy Now Datasheet

S14B-PHDKS JST Manufacturing

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) TIN LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature SIDE ENTRY
Contact Finish Termination TIN LEAD OVER COPPER
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 58102-G61-07LF with alternatives

Compare S14B-PHDKS with alternatives