580L38402IAT vs 580EL38402DAT feature comparison

580L38402IAT CTS Corporation

Buy Now Datasheet

580EL38402DAT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks 16 Weeks
Aging 3 PPM/20 YEAR 3 PPM/20 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 15 ppm 15 ppm
Frequency Stability 0.2% 0.2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 38.4 MHz 38.4 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Physical Dimension 5.0mm x 3.2mm x 2.0mm 5.0mm x 3.2mm x 2.0mm
Supply Current-Max 6 mA 6 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.165 V 3.165 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Base Number Matches 1 1
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Package Equivalence Code LCC8,.12X.2,88/50

Compare 580L38402IAT with alternatives

Compare 580EL38402DAT with alternatives