580EL480X2IAT
vs
580L480X2IAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
unknown
Factory Lead Time
16 Weeks
16 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Aging
3 PPM/20 YEAR
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
15 ppm
15 ppm
Frequency Stability
0.28%
0.28%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC8,.12X.2,88/50
Physical Dimension
5.0mm x 3.2mm x 2.0mm
5.0mm x 3.2mm x 2.0mm
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.165 V
3.165 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
GOLD FLASH OVER NICKEL
GOLD FLASH OVER NICKEL
Base Number Matches
1
1
Compare 580EL480X2IAT with alternatives
Compare 580L480X2IAT with alternatives