5801
vs
MAV04C10SR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
MALLORY AC CAPACITOR LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Adjuster Orientation |
HORIZONTAL
|
|
Capacitance-Max |
3.5 pF
|
10 pF
|
Capacitance-Min |
0.35 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
|
Dielectric Material |
AIR
|
AIR
|
Length |
12.573 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Multi-turn |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Style |
PCB Mount
|
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
LUG
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.30.00.90
|
Manufacturer Series |
|
MAVSR
|
|
|
|
Compare 5801 with alternatives
Compare MAV04C10SR with alternatives