57997-20004LF vs 57484-21008LF feature comparison

57997-20004LF Amphenol Communications Solutions

Buy Now Datasheet

57484-21008LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (3) OVER NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (100) OVER NICKEL TIN (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 184 184
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature STAGGERED CONFIGURATION

Compare 57997-20004LF with alternatives

Compare 57484-21008LF with alternatives