578-1-013-0-T-BS0
vs
2SH-K-13-TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MPE GARRY GMBH
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN ON CU
|
Contact Finish Termination |
TIN
|
|
Contact Material |
BRASS
|
BRASS
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.201 inch
|
Body Depth |
|
0.366 inch
|
Body Length |
|
1.105 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
POLYAMIDE66
|
Mating Contact Pitch |
|
0.079 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.126 inch
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
13
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 578-1-013-0-T-BS0 with alternatives
Compare 2SH-K-13-TR with alternatives