5767149-3 vs 5767119-3 feature comparison

5767149-3 TE Connectivity

Buy Now Datasheet

5767119-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.208 inch 0.208 inch
Body Depth 0.484 inch 0.251 inch
Body Length 2 inch 2 inch
Body/Shell Style PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S114P3 S114P3
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
MIL Conformance NO NO
Mains Connector Rating 11.5A 11.5A
Mating Contact Row Spacing 0.228 inch 0.228 inch
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 29.9212u inch 29.9212u inch
Rated Current (Signal) 11.5 A 11.5 A
Rated Voltage 3 V 3 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 117 117
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 5767149-3 with alternatives

Compare 5767119-3 with alternatives