5767096-3
vs
5767145-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.272 inch
0.315 inch
Body Depth
0.24 inch
0.587 inch
Body Length
2 inch
2 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
50 Ω
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Arrangement
S114P3
S114P3
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
2000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
MIL Conformance
NO
NO
Mains Connector Rating
11.5A
11.5A
Mating Contact Row Spacing
0.228 inch
0.228 inch
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
29.9212u inch
29.9212u inch
Rated Current (Signal)
11.5 A
11.5 A
Rated Voltage
3 V
3 V
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
0.64 mm
0.64 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
117
117
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
LOCATING POST
Compare 5767096-3 with alternatives
Compare 5767145-3 with alternatives