5767017-7
vs
5767006-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Board Mounting Option
HOLE .086-.098
LOCATING POST
Body Breadth
0.208 inch
0.208 inch
Body Depth
0.892 inch
0.251 inch
Body Length
4 inch
4 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
2000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.0866 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
11.5 A
Reference Standard
UL, CSA
CSA, UL
Terminal Pitch
0.635 mm
0.64 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
266
273
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
26 Weeks
Samacsys Manufacturer
TE Connectivity
Characteristic Impedance
50 Ω
Contact Arrangement
S266P7
Contact Finish Termination
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
11.5A
Mating Contact Row Spacing
0.228 inch
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
7 V
Terminal Length
0.139 inch
UL Flammability Code
94V-0
Compare 5767017-7 with alternatives
Compare 5767006-7 with alternatives