575S15DC16M8000 vs VTC1-A3BA-16M580 feature comparison

575S15DC16M8000 CTS Corporation

Buy Now Datasheet

VTC1-A3BA-16M580 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CTS CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 1.5% 1.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16.8 MHz 16.58 MHz
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7mm x 5mm x 2mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description LCC4,.2X.28,212/150
Number of Terminals 4
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Package Body Material CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150
Qualification Status Not Qualified
Supply Current-Max 2 mA

Compare 575S15DC16M8000 with alternatives

Compare VTC1-A3BA-16M580 with alternatives