575S10IA16M8000
vs
VTC1-A11A-16M320
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CTS CORP
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
1%
1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16.8 MHz
16.32 MHz
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7mm x 5mm x 2mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Number of Terminals
4
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
Qualification Status
Not Qualified
Supply Current-Max
2 mA
Compare 575S10IA16M8000 with alternatives
Compare VTC1-A11A-16M320 with alternatives