575S10CA16M8000
vs
VTC1-A11A-16M580
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CTS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
1%
|
1%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.8 MHz
|
16.58 MHz
|
Operating Temperature-Max |
70 °C
|
55 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
7.0mm x 5.0mm x 2.0mm
|
7mm x 5mm x 2mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Package Description |
|
LCC4,.2X.28,212/150
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
40 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.2X.28,212/150
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare 575S10CA16M8000 with alternatives
Compare VTC1-A11A-16M580 with alternatives