575L15DT12M8000 vs ASTX-09-B-12.800MHZ-J-D15-T feature comparison

575L15DT12M8000 CTS Corporation

Buy Now Datasheet

ASTX-09-B-12.800MHZ-J-D15-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1.5% 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 7.0mm x 5.0mm x 2.0mm 5.0mm x 3.2mm x 1.5mm
Supply Voltage-Max 3.47 V 3.465 V
Supply Voltage-Min 3.14 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Number of Terminals 4
Package Equivalence Code LCC4,.12X.2,146/87
Supply Current-Max 1.5 mA

Compare 575L15DT12M8000 with alternatives

Compare ASTX-09-B-12.800MHZ-J-D15-T with alternatives