573300D00000G vs 573300D00010G feature comparison

573300D00000G BOYD Laconia

Buy Now Datasheet

573300D00010G BOYD Laconia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AAVID THERMALLOY LLC AAVID THERMALLOY LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Description Heat Sinks Surface Mount Stamped Heatsink for D2Pak, TO-263 for D2PAK, TO-263, Horizontal Mounting, 16 n Thermal Resistance, Bulk Packaging, 26.16mm
Samacsys Manufacturer Aavid Thermalloy Aavid Thermalloy
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.6
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Body Material COPPER
Construction FIN EXTRUDED
Finish TIN SN/NI
Height 10.16 mm 10.16 mm
Length 26.16 mm 26.16 mm
Profile U U
Thermal Resistance 18 Ω
Thermal Support Device Type HEAT SINK HEAT SINK
Width 12.7 mm 12.7 mm
Base Number Matches 1 1
Pbfree Code Yes
Color GRAY
Packing Method TAPE AND REEL

Compare 573300D00000G with alternatives

Compare 573300D00010G with alternatives