57202-S5225LF vs 57202-S52-25 feature comparison

57202-S5225LF Amphenol FCi

Buy Now Datasheet

57202-S52-25 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.098 inch 0.098 inch
Body Length 1.969 inch 1.969 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD (15)/NICKEL PALLADIUM GOLD (15)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (150)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE THERMOPLASTIC
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.1 mm 4.0894 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 15
Additional Feature PLASTIC BOX PACKAGING
Body/Shell Style RECEPTACLE
Durability 100 Cycles
Insertion Force-Max 6.672 N
Manufacturer Series 57202
Reliability COMMERCIAL
Withdrawl Force-Min .2085 N

Compare 57202-S5225LF with alternatives

Compare 57202-S52-25 with alternatives