57202-S52-25U
vs
94262-350
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TUBE PACKAGING
|
MINITEK
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.098 inch
|
0.098 inch
|
Body Length |
1.969 inch
|
1.969 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN LEAD OVER NICKEL
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
25 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.0894 mm
|
4.0894 mm
|
Plating Thickness |
15u inch
|
15u inch
|
Rated Current (Signal) |
2 A
|
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.2085 N
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare 57202-S52-25U with alternatives
Compare 94262-350 with alternatives