57202-S51-25 vs 57202-F51-25U feature comparison

57202-S51-25 Amphenol FCi

Buy Now Datasheet

57202-F51-25U Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature PLASTIC BOX PACKAGING TUBE PACKAGING
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.098 inch 0.098 inch
Body Length 1.969 inch 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)/NICKEL PALLADIUM GOLD (15) TIN LEAD OVER NICKEL
Contact Finish Termination TIN LEAD (150) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material THERMOPLASTIC POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Manufacturer Series 57202
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.0894 mm 4.0894 mm
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Reliability COMMERCIAL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .2085 N .2085 N
Base Number Matches 15 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 57202-S51-25 with alternatives

Compare 57202-F51-25U with alternatives