57202-F51-25P vs HIF6A-50PA-1.27DS feature comparison

57202-F51-25P Amphenol FCi

Buy Now Datasheet

HIF6A-50PA-1.27DS Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE WITH PICK-UP CAP STAGGERED CONFIGURATION
Body Breadth 0.157 inch 0.335 inch
Body Length 1.969 inch 1.575 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 300VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e4
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4.064 mm 1.905 mm
Plating Thickness FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 50
Withdrawl Force-Min .1946 N
Base Number Matches 1 4
Body Depth 0.61 inch
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING MECH
Option GENERAL PURPOSE
Polarization Key GUIDE SLOT
Terminal Length 0.11 inch
UL Flammability Code 94V-0

Compare 57202-F51-25P with alternatives

Compare HIF6A-50PA-1.27DS with alternatives