57202-F51-07LF
vs
57202-F5107LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.098 inch
0.098 inch
Body Length
0.551 inch
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
100000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
THERMOPLASTIC
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Manufacturer Series
57202
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.0894 mm
4.1 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
2 A
3 A
Reference Standard
UL, CSA
UL
Reliability
COMMERCIAL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.2085 N
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Dielectric Withstanding Voltage
650VAC V
Mounting Option 1
LOCKING
Compare 57202-F51-07LF with alternatives
Compare 57202-F5107LF with alternatives