57102-S08-15UR
vs
2-1888292-4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PACKAGING,POST LEN=0.157"
Body Breadth
0.157 inch
0.352 inch
Body Depth
0.059 inch
0.5 inch
Body Length
1.181 inch
1.516 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.7514 N
ZIF N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
15u inch
100u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.118 inch
0.1 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
Withdrawl Force-Min
.1946 N
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
2A
Mounting Option 1
LOCKING
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
UL Flammability Code
94V-0
Compare 57102-S08-15UR with alternatives
Compare 2-1888292-4 with alternatives