57102-S08-10UR vs HIF6B-20PA-1.27DS feature comparison

57102-S08-10UR Amphenol FCi

Buy Now Datasheet

HIF6B-20PA-1.27DS Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGING,POST LEN=0.157" STAGGERED CONFIGURATION
Body Breadth 0.157 inch 0.335 inch
Body Depth 0.059 inch 0.61 inch
Body Length 0.787 inch 1.219 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 300VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e4
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.0066 mm 1.905 mm
Plating Thickness 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.11 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Board Mounting Option HOLE .086-.098
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING MECH
Option GENERAL PURPOSE
Polarization Key GUIDE SLOT
UL Flammability Code 94V-0

Compare 57102-S08-10UR with alternatives

Compare HIF6B-20PA-1.27DS with alternatives