57102-G02-06ULF vs 86456-006 feature comparison

57102-G02-06ULF Amphenol FCi

Buy Now Datasheet

86456-006 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.165 inch
Body Depth 0.059 inch 0.177 inch
Body Length 0.472 inch 0.268 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 919VAC V 650VDC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.8 N 1.807 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Plating Thickness 30u inch 8u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.098 inch 0.059 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.2 N .1946 N
Base Number Matches 1 2
Additional Feature NONE
Body/Shell Style PLUG
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 57102-G02-06ULF with alternatives

Compare 86456-006 with alternatives