57102-F08-25LF vs 57102-F08-25ULF feature comparison

57102-F08-25LF Amphenol FCi

Buy Now Datasheet

57102-F08-25ULF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.157 inch
0.059 inch 0.059 inch
1.969 inch 1.969 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH GOLD FLASH
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
919VAC V 919VAC V
100 Cycles 100 Cycles
NO NO
NO NO
1.8 N 1.8 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 2 mm
FLASH inch FLASH inch
2 A 2 A
UL UL
0.118 inch 0.118 inch
2 mm 2 mm
SOLDER SOLDER
50 50
94V-0 94V-0
0.2 N 0.2 N
2 2

Compare 57102-F08-25LF with alternatives

Compare 57102-F08-25ULF with alternatives