57102-F08-23ULF vs 98424-S52-46A feature comparison

57102-F08-23ULF Amphenol FCi

Buy Now Datasheet

98424-S52-46A Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
FCI AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.157 inch 0.24 inch
0.059 inch 0.244 inch
1.811 inch 1.89 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL GOLD (15)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 25 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
919VAC V 900VAC V
100 Cycles 100 Cycles
NO NO
NO NO
1.8 N 1.7514 N
1000000000 Ω 1000000000 Ω
BLACK CREAM
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2 mm 5.588 mm
FLASH inch 15u inch
2 A 2 A
UL UL, CSA
0.118 inch
2 mm 2 mm
SOLDER SURFACE MOUNT
46 46
94V-0 94V-0
0.2 N .1946 N
2 2
TAPE PACKAGING WITH CAP
PLUG
POLARIZED HOUSING

Compare 57102-F08-23ULF with alternatives

Compare 98424-S52-46A with alternatives