57102-F08-10R vs 57102-S08-10R feature comparison

57102-F08-10R Amphenol FCi

Buy Now Datasheet

57102-S08-10R Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BAG PACKAGING,POST LEN=0.157" BAG PACKAGING,POST LEN=0.157"
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.059 inch 0.059 inch
Body Length 0.787 inch 0.787 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N 1.7514 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Withdrawl Force-Min .1946 N .1946 N
Base Number Matches 1 1

Compare 57102-F08-10R with alternatives

Compare 57102-S08-10R with alternatives