570-0100-011F vs 570-0100-110 feature comparison

570-0100-011F Dialight

Buy Now Datasheet

570-0100-110 Dialight

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Color RED RED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e2 e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15.0/15.0 mcd 15.0/15.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.17 mm 10.17 mm
Packing Method BAG BAG
Peak Wavelength 627/590 nm 627/590 nm
Shape ROUND ROUND
Size 1.81 mm 1.81 mm
Surface Mount NO NO
T-code T-3/4
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Tin/Lead (Sn/Pb)
Terminal Pitch 2.55 mm 2.55 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 1