57-20503R-D35
vs
57-20500-D35
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
DDK LTD
DDK LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
KEY POLAR., HIGH BARRIER TYPE
Body Breadth
0.61 inch
0.61 inch
Body Length
3.26 inch
3.26 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1200VAC V
1200VAC V
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Option 2
SCREW
SCREW
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Termination Type
WIRE
WIRE
Total Number of Contacts
50
50
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
22 AWG
22 AWG
Base Number Matches
1
1
Compare 57-20503R-D35 with alternatives
Compare 57-20500-D35 with alternatives