56F644-016-50G
vs
56-644-016-S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-C-24308
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
YES
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD
|
|
Option |
GENERAL PURPOSE
|
|
Shell Size |
5/D
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
78
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 56F644-016-50G with alternatives