56F604-918-GBL vs 56-604-918-50G feature comparison

56F604-918-GBL Spectrum Control

Buy Now Datasheet

56-604-918-50G

Part not found

Search for 56-604-918-50G
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-C-24308
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 15
Base Number Matches 1

Compare 56F604-918-GBL with alternatives