56F132-005-4 vs 56F132-005-4-J feature comparison

56F132-005-4 Spectrum Control

Buy Now Datasheet

56F132-005-4-J Spectrum Control

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP API TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 56F132-005-4 with alternatives

Compare 56F132-005-4-J with alternatives