56F116-004-3G vs 56F116-004-3G feature comparison

56F116-004-3G Spectrum Control

Buy Now Datasheet

56F116-004-3G

Part not found

Search for 56F116-004-3G
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A
Termination Type SOLDER
Total Number of Contacts 15
UL Flammability Code 94V-0
Base Number Matches 1

Compare 56F116-004-3G with alternatives