56F102-009-4-3G
vs
56F102-009-4-5G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
|
Contact Material |
BRASS
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
YES
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD
|
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
|
Shell Size |
1/E
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
9
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 56F102-009-4-3G with alternatives