5680F1;1
vs
553-0111-200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
DIALIGHT CORP
Package Description
PLASTIC PACKAGE-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
2
Number of Terminals
4
4
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
9.906 mm
9.65 mm
Packing Method
BULK
BULK
Peak Wavelength
650 nm
635 nm
Shape
ROUND
ROUND
Size
3.048 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
3
1
Samacsys Manufacturer
Dialight
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Luminous Intensity-Min
0.01 cd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
60 deg
Compare 5680F1;1 with alternatives
Compare 553-0111-200 with alternatives