5680F1;1 vs 553-0111-400F feature comparison

5680F1;1 Chicago Miniature Lighting LLC

Buy Now Datasheet

553-0111-400F Dialight

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC DIALIGHT CORP
Package Description PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.906 mm 10.08 mm
Packing Method BULK BULK
Peak Wavelength 650 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Color@Wavelength Red
Forward Voltage-Max 2 V
JESD-609 Code e4
Luminous Intensity-Min 0.01 cd
Number of LEDs in Array 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag)
Viewing Angle 60 deg

Compare 5680F1;1 with alternatives

Compare 553-0111-400F with alternatives