5650874-4
vs
5535079-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
5 Weeks, 5 Days
18 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.413 inch
Body Depth
0.7 inch
0.252 inch
Body Length
4.496 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.9452 N
Insulation Resistance
100000000000 Ω
Insulator Material
GLASS FILLED POLYMER
GLASS FILLED POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
C,A,B
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Ports
1
1
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
NO
Polarization Key
POLARIZED HOUSING
POLARIZED
Reference Standard
UL
UL
Terminal Length
0.11 inch
0.19 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
120
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.15012 N
Base Number Matches
2
1
Board Mounting Option
COMPLIANT BOARDLOCK
Rated Current (Signal)
3 A
Compare 5650874-4 with alternatives
Compare 5535079-5 with alternatives