5646442-1
vs
HM2R87PA8100N9
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.685 inch
|
0.719 inch
|
Body Depth |
0.881 inch
|
0.878 inch
|
Body Length |
1.966 inch
|
1.965 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
250 Cycles
|
250 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.7506 N
|
.3614 N
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Color |
GRAY
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
1.5A
|
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
GUIDE PIN
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
8
|
8
|
Number of Ports |
1
|
|
Number of Rows Loaded |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.4986 mm
|
1.4986 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
31u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.129 inch
|
0.11 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
176
|
176
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.139 N
|
.0834 N
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED
|
Board Mounting Option |
|
PEG
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare 5646442-1 with alternatives
Compare HM2R87PA8100N9 with alternatives