561W-RLP5-NW0 vs C964-RLP60-NW9 feature comparison

561W-RLP5-NW0 Visual Communications Company

Buy Now Datasheet

C964-RLP60-NW9 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.002 A 0.002 A
Lens Type WATER CLEAR DIFFUSED WATER CLEAR DIFFUSED
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.6 mm 2.8 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare 561W-RLP5-NW0 with alternatives

Compare C964-RLP60-NW9 with alternatives