561W-LRG5-NW0
vs
961W-LRG5H-NW9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DATA DISPLAY PRODUCTS
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
Category CO2 Kg
27.8
27.8
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.01
Color
RED/GREEN
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
0.04 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90.0/40.0 mcd
90.0/40.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
31.5 mm
7.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660/565 nm
660/565 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
9.9 mm
9.9 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Candidate List Date
2024-06-27
Compare 961W-LRG5H-NW9 with alternatives