56134-008-5-T
vs
56134-008-5-M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
GOLD (15) OVER NICKEL
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 56134-008-5-T with alternatives
Compare 56134-008-5-M with alternatives