56133-007-TIB
vs
56133-007-JS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 56133-007-TIB with alternatives
Compare 56133-007-JS with alternatives