56132-T20-16 vs HMTSW-116-13-T-Q-740 feature comparison

56132-T20-16 Amphenol Communications Solutions

Buy Now Datasheet

HMTSW-116-13-T-Q-740 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
TIN (100) OVER NICKEL MATTE TIN OVER NICKEL (50)
TIN OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0
2 1
Yes
ROHS COMPLIANT
0.3 inch
0.1 inch
1.6 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
RECTANGULAR
5.08 mm
3 A

Compare 56132-T20-16 with alternatives

Compare HMTSW-116-13-T-Q-740 with alternatives