56132-S18-13 vs MTSW-113-09-G-D-500 feature comparison

56132-S18-13 Amphenol Communications Solutions

Buy Now Datasheet

MTSW-113-09-G-D-500 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL GOLD (10)
TIN OVER NICKEL GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0
2 1
Yes
SAMTEC
0.2 inch
0.1 inch
1.3 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm
3 A

Compare 56132-S18-13 with alternatives

Compare MTSW-113-09-G-D-500 with alternatives