56131-G24-10-0500
vs
CLP2510-0101
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL ICC
|
SMK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POST LENGTH=0.400 INCH
|
|
Body Breadth |
0.095 inch
|
0.232 inch
|
Body Depth |
0.5 inch
|
0.315 inch
|
Body Length |
1 inch
|
0.972 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
SN-PB
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BEIGE
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.33 inch
|
0.138 inch
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
500VDC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mating Information |
|
W-A3212-2B#01
|
Mounting Option 1 |
|
LOCKING MECH
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Polarization Key |
|
HOUSING SIDE
|
|
|
|
Compare 56131-G24-10-0500 with alternatives
Compare CLP2510-0101 with alternatives