56112-S12-050500R vs 2510-5005EB feature comparison

56112-S12-050500R Amphenol Communications Solutions

Buy Now Datasheet

2510-5005EB 3M Interconnect

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POST LENGTH=0.010 INCH LATCHED, POLARIZED
Body Breadth 0.19 inch 0.339 inch
Body Depth 0.5 inch
Body Length 0.5 inch 0.787 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD (200) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 22.24 N
Insulator Color BLACK GRAY
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 30u inch
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING

Compare 56112-S12-050500R with alternatives

Compare 2510-5005EB with alternatives