56111-S10-36-0500R vs MTSW-136-10-G-S-320-RE feature comparison

56111-S10-36-0500R Amphenol Communications Solutions

Buy Now Datasheet

MTSW-136-10-G-S-320-RE Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL (50) GOLD (10) OVER NICKEL
TIN LEAD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e0 e4
NO NO
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
94V-0
2 1
Yes
0.119 inch
0.26 inch
3.6 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
LOCKING
1
RECTANGULAR
3 A

Compare 56111-S10-36-0500R with alternatives

Compare MTSW-136-10-G-S-320-RE with alternatives