56-705-003
vs
56-705-003
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
API TECHNOLOGIES CORP
METUCHEN CAPACITORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.80.00
8536.69.80.00
Samacsys Manufacturer
APITech
Additional Feature
POLARIZED
Body Breadth
0.494 inch
Body Depth
0.52 inch
Body Length
1.213 inch
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
RECTANGULAR CONNECTOR ADAPTER
RECTANGULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-FEMALE
MALE-FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
NO
Number of Contacts:Side 1
9
9
Number of Contacts:Side 2
9
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
CSA; UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Straight Connection
YES
YES
UL Flammability Code
94V-0
Base Number Matches
1
1
Manufacturer Series
56-705
Mounting Type
PANEL
Compare 56-705-003 with alternatives
Compare 56-705-003 with alternatives